3032745 | Phoenix Contact

Test adapter, 1 pole, 5.8 x 5.8 mm for terminal block, 3032745

Order No.: 60P1180
EAN: 4046356280327
MPN:
3032745
PAI-4-FIX YE
Series: PAI
3032745 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available in 5 Days: 16,010 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4994 €
50 pcs.
1.4161 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Test adapter, 3032745, Phoenix Contact

Test adapter, Touch proof against unintentional direct contact according to DIN EN 50274 when plugged in, for 4 mm test plug and terminal blocks with 8.2 mm pitch, number of positions: 1, color: yellow.

Features

  • Make contact and latch securely to any point in the function shaft
  • Test adapter for accommodating safety test plugs with a 4 mm diameter
Technical specifications
Filter Property Value
Product type test adapter
Version 1 pole, 5.8 x 5.8 mm
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes