3026418 | Phoenix Contact

Test connector socket, 1 pole for terminal block, 3026418

Order No.: 60P2543
EAN: 4017918351199
MPN:
3026418
PSBJ-URTK 6 GN
Series: PSBJ
3026418 Phoenix Contact Terminals Accessories Image 1
3026418 Phoenix Contact Terminals Accessories Image 2
3026418 Phoenix Contact Terminals Accessories Image 3
3026418 Phoenix Contact Terminals Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Available in 10 days: 3,630 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2495 €
50 pcs.
1.1900 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug strip, 3026418, Phoenix Contact

Test plug strip, number of positions: 1, color: green.

Features

  • The test socket PSBJ... is used in place of the normal bridge screw and ensures the voltage pick-off on a bridged group of terminals
  • The test sockets are tailored to the special applications encountered in the power supply industry
Technical specifications
Filter Property Value
Product type test connector socket
Version 1 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes