3001608 | Phoenix Contact
Jumper, 8 pole for terminal block, 3001608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.6406 €
50 pcs.
5.2955 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed bridge, 3001608, Phoenix Contact
Fixed bridge, pitch: 4 mm, number of positions: 8, color: silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixed bridge | |
| Version | 8 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |