2749589 | Phoenix Contact
Marker, white, labeled, horizontal: earthing symbol for terminal block, 2749589
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 2 Weeks
Marker, 2749589, Phoenix Contact
Marker for terminal blocks, Strip, white, labeled, horizontal: Grounding symbol, mounting type: latching, for terminal block width: 18 mm, Number of individual labels: 5, text field height: 5 mm, text field width: 18 mm.
Features
- Consists of five individual labels with 17.5 mm pitch
- Flat zack marker strips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker | |
| Version | white, labeled, horizontal: earthing symbol | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |