1986699 | Phoenix Contact
Jumper, 2 pole for terminal block, 1986699
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
50 pcs.
0.9877 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 1986699, Phoenix Contact
Fixed bridge, fully insulated, pitch: 15 mm, no. of positions: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 2 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |