1986660 | Phoenix Contact
Jumper, 4 pole for terminal block, 1986660
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Available in 10 days: 20 pcs. - if ordered today
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.6180 €
50 pcs.
2.4633 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 1986660, Phoenix Contact
Fixed bridge, fully insulated, pitch: 10 mm, no. of positions: 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 4 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |