1928424 | Phoenix Contact
Jumper, 5 pole for terminal block, 1928424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available in 5 Days: 70 pcs. - if ordered today
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0464 €
50 pcs.
2.8560 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 1928424, Phoenix Contact
Plug-in bridge, fully insulated, pitch 10 mm, 5-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 5 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |