1928343 | Phoenix Contact
Jumper, 2 pole for terminal block, 1928343
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available in 5 Days: 2,100 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
50 pcs.
0.6307 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 1928343, Phoenix Contact
Plug-in Bridge, fully insulated, pitch 7.5 mm, 2-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 2 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |