1928411 | Phoenix Contact
Jumper, 4 pole for terminal block, 1928411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.3205 €
50 pcs.
2.1777 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 1928411, Phoenix Contact
Plug-in bridge, fully insulated, pitch 10 mm, 4-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 4 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |