1928408 | Phoenix Contact
Jumper, 3 pole for terminal block, 1928408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 1928408, Phoenix Contact
Plug-in Bridge, fully insulated, pitch 10 mm, 3-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 3 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |