0830907 | Phoenix Contact

Marker, white, unlabeled for terminal block, 0830907

Order No.: 72P4716
EAN: 4046356910408
MPN:
0830907
UM1U-TM (6X10)
Series: UM
0830907 Phoenix Contact Terminals Accessories Image 1
0830907 Phoenix Contact Terminals Accessories Image 2
0830907 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.428 € *
Available in 5 Days: 6,270 pcs. - if ordered today
Total Price:
14.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.428 €

Marker, 0830907, Phoenix Contact

Marker for terminal blocks, Strip, white, unlabeled, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME 2.0, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, TOPMARK NEO, TOPMARK LASER, mounting type: latching, for terminal block width: 6 mm, Number of individual labels: 24, text field height: 10 mm, text field width: 6 mm.

Features

  • The markers, which are supplied in uniform strips, can be printed onto quickly and easily using the BLUEMARK printing systems
  • The multi-section marking strips are easy to fit and can be easily separated if required
  • The markers support multi-line labeling
Technical specifications
Filter Property Value
Product type marker
Version white, unlabeled
Suitable for terminal block
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes