0830770 | Phoenix Contact

Marker, white, unlabeled for terminal block, 0830770

Order No.: 72P4740
EAN: 4046356752589
MPN:
0830770
US-TML (104X10)
Series: US
0830770 Phoenix Contact Terminals Accessories Image 1
0830770 Phoenix Contact Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5692 € *
Available in 5 Days: 70 pcs. - if ordered today
Total Price:
55.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.5692 €

Marker, 0830770, Phoenix Contact

Marker for terminal blocks, Card, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 11, text field height: 10 mm, text field width: 104 mm.

Features

  • UniSheet marker strips, self-adhesive, for terminal blocks without marker groove
  • The perforated marking strips are easy to separate and can be easily fitted
Technical specifications
Filter Property Value
Product type marker
Version white, unlabeled
Suitable for terminal block
Logistics
Property Value
Country of origin DE
Customs tariff number 39199080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No