0830768 | Phoenix Contact
Marker, white, unlabeled for terminal block, 0830768
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9976 € *
Available in 5 Days: 640 pcs. - if ordered today
Marker, 0830768, Phoenix Contact
Marker for terminal blocks, Card, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 22, text field height: 3.8 mm, text field width: 104 mm.
Features
- UniSheet marker strips, self-adhesive, for terminal blocks without marker groove
- The perforated marking strips are easy to separate and can be easily fitted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker | |
| Version | white, unlabeled | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |