0830756 | Phoenix Contact

Marker, white, unlabeled for terminal block, 0830756

Order No.: 72P4535
EAN: 4046356745628
MPN:
0830756
UCT6M-TM 5
Series: UCT
0830756 Phoenix Contact Terminals Accessories Image 1
0830756 Phoenix Contact Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6529 € *
Available in 5 Days: 3,180 pcs. - if ordered today
Total Price:
46.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.6529 €

Marker, 0830756, Phoenix Contact

Marker for terminal blocks, for marking ABB terminal blocks from the SNK series, Sheet, white, unlabeled, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME 2.0, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, TOPMARK NEO, TOPMARK LASER, mounting type: latching, for terminal block width: 5.2 mm, Number of individual labels: 60, text field height: 11.3 mm, text field width: 4.17 mm.

Features

  • UniCard marking for terminal blocks from other manufacturers (ABB) with flat marker groove
  • The multi-section marking strips are easy to fit and can be easily separated if required
Technical specifications
Filter Property Value
Product type marker
Version white, unlabeled
Suitable for terminal block
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes