0821784 | Phoenix Contact
Marker, white, unlabeled for terminal block, 0821784
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4621 € *
Available in 5 Days: 4,130 pcs. - if ordered today
Marker, 0821784, Phoenix Contact
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: latching, for terminal block width: 5 mm, Number of individual labels: 96, text field height: 9.7 mm, text field width: 4.55 mm.
Features
- The markers, which are supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK printing systems
- The multi-section marking strips are easy to fit and can be easily separated if required
- The markers support multi-line labeling
- The sheets provide space for including function texts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker | |
| Version | white, unlabeled | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |