0819194 | Phoenix Contact

Marker, white, unlabeled for terminal block, 0819194

Order No.: 72P4571
EAN: 4046356148719
MPN:
0819194
UC-TM 12
Series: UC-TM
0819194 Phoenix Contact Terminals Accessories Image 1
0819194 Phoenix Contact Terminals Accessories Image 2
0819194 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7005 € *
Available in 5 Days: 9,800 pcs. - if ordered today
Total Price:
47.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.7005 €

Marker, 0819194, Phoenix Contact

Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: latching, for terminal block width: 12 mm, Number of individual labels: 40, text field height: 10.5 mm, text field width: 11.45 mm.

Features

  • The markers, which are supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK printing systems
  • The multi-section marking strips are easy to fit and can be easily separated if required
  • The markers support multi-line labeling
  • The sheets provide space for including function texts
Technical specifications
Filter Property Value
Product type marker
Version white, unlabeled
Suitable for terminal block
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No