0311346 | Phoenix Contact

Test connector socket, 1 pole for terminal block, 0311346

Order No.: 60P2393
EAN: 4017918001438
MPN:
0311346
PSBJ 3,5/18/6 YE
Series: PSBJ
0311346 Phoenix Contact Terminals Accessories Image 1
0311346 Phoenix Contact Terminals Accessories Image 2
0311346 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4280 € *
Available in 10 days: 3,800 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3090 €
50 pcs.
1.2257 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug strip, 0311346, Phoenix Contact

Test plug strip, number of positions: 1, color: yellow.

Features

  • The test socket PSBJ is used in place of the normal bridge screw and ensures the voltage pick-off on a bridged group of terminals
  • The test sockets are tailored to the special applications encountered in the power supply industry
Technical specifications
Filter Property Value
Product type test connector socket
Version 1 pole
Suitable for terminal block
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes