0303367 | Phoenix Contact

Test connector socket, 1 pole for terminal block, 0303367

Order No.: 60P2401
EAN: 4017918000479
MPN:
0303367
PSBJ 4/15/6 YE
Series: PSBJ
0303367 Phoenix Contact Terminals Accessories Image 1
0303367 Phoenix Contact Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2852 €
50 pcs.
1.2019 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug strip, 0303367, Phoenix Contact

Test plug strip, number of positions: 1, color: yellow.

Features

  • The test socket PSBJ is used in place of the normal bridge screw and ensures the voltage pick-off on a bridged group of terminals
  • The test sockets are tailored to the special applications encountered in the power supply industry
Technical specifications
Filter Property Value
Product type test connector socket
Version 1 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes