0201456 | Phoenix Contact

Jumper, 2 pole for terminal block, 0201456

Order No.: 60P0833
EAN: 4017918252069
MPN:
0201456
FB 2- 6-EX
Series: FB
0201456 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Available in 10 days: 7,260 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2257 €
50 pcs.
1.1543 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 0201456, Phoenix Contact

Fixed bridge, pitch: 6.2 mm, number of positions: 2, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 2 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes