0200046 | Phoenix Contact

Jumper, 4 pole for terminal block, 0200046

Order No.: 60P0838
EAN: 4017918253530
MPN:
0200046
FBI 4- 8
Series: FBI
0200046 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Available in 10 days: 1,160 pcs. - if ordered today
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8437 €
50 pcs.
3.5819 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 0200046, Phoenix Contact

Fixed bridge, pitch: 8 mm, number of positions: 4, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 4 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes