2980681 | Phoenix Contact

Solid state relay, 48-72 VDC, immediate switching, 12-300 VDC, 1 A, DIN rail, 2980681

Order No.: 64P8090
EAN: 4046356051422
MPN:
2980681
PLC-OSC- 60DC/300DC/ 1
Series: PLC
2980681 Phoenix Contact Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.8614 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
48.86 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8614 €
5 pcs.
46.7432 €
10 pcs.
44.7916 €
25 pcs.
42.9947 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid-state relay module, 2980681, Phoenix Contact

PLC-INTERFACE, integrated solid-state relay, with screw connection, for mounting on NS 35/7,5 DIN rails, input: 60 V DC, output: 12 - 300 V DC/1 A.

Features

  • Wear-free switching with no contact bounce
  • Resistant to vibrations and shocks
  • Protective circuit in input and output
  • Status indicator
  • DC voltage outputs up to 300 V DC/1 A
  • Option of bridging adjacent modules
Technical specifications
Filter Property Value
Rated current 1 A
Voltage 12-300 VDC
Control Voltage 48-72 VDC
Switching Mode immediate switching
Assembly DIN rail
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15