2967468 | Phoenix Contact
Solid state relay, 48-72 VDC, immediate switching, 3-33 VDC, 3 A, DIN rail, 2967468
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0451 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.05 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0451 €
5 pcs.
34.4029 €
10 pcs.
32.9035 €
25 pcs.
31.1066 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state relay module, 2967468, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 60 V DC, output: 3 - 33 V DC/3 A.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III sealed solid-state relay
- High switching power
- Zero voltage switch at AC output
- Functional plug-in bridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 3-33 VDC | |
| Control Voltage | 48-72 VDC | |
| Switching Mode | immediate switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |