2980144 | Phoenix Contact
Solid state relay, 4-6 VDC, immediate switching, 3-33 VDC, 3 A, DIN rail, 2980144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8678 € *
Available in 5 Days: 303 pcs. - if ordered today
Total Price:
32.87 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8678 €
5 pcs.
31.3684 €
10 pcs.
30.0118 €
25 pcs.
28.3696 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state relay module, 2980144, Phoenix Contact
PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 5 V DC, output: 3 - 33 V DC/3 A.
Features
- Actuator connected directly to relay module
- No need for additional modular terminal blocks
- Efficient connection to system cabling using V8 adapter
- Time savings of up to 60 %
- Relay modules with safe isolation according to DIN EN 50178 between coil and contact
- Space savings of up to 80 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 3-33 VDC | |
| Control Voltage | 4-6 VDC | |
| Switching Mode | immediate switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |