2902967 | Phoenix Contact

Solid state relay, 2.5-6 VDC, immediate switching, 14-30 VDC, 50 mA, DIN rail, 2902967

Order No.: 64P8068
EAN: 4046356702034
MPN:
2902967
PLC-OSC- 5DC/ 24DC/100KHZ-G
Series: PLC
2902967 Phoenix Contact Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.0839 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
58.08 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0839 €
5 pcs.
56.4536 €
10 pcs.
55.6682 €
25 pcs.
54.1569 €
*incl. VAT plus shipping costs
Subject to prior sale

Input solid-state relay, 2902967, Phoenix Contact

Input solid-state relay, with DC voltage output push-pull, transmission frequency: 100 kHz, with light indicator and protective circuit in input and output circuits, input: 5 V DC, output: 14-30 V DC/50 mA.

Technical specifications
Filter Property Value
Rated current 50 mA
Voltage 14-30 VDC
Control Voltage 2.5-6 VDC
Switching Mode immediate switching
Assembly DIN rail
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes