2966809 | Phoenix Contact
Solid state relay, 184-253 VAC, immediate switching, 3-48 VDC, 100 mA, DIN rail, 2966809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6548 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.65 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6548 €
5 pcs.
28.3101 €
10 pcs.
27.0725 €
25 pcs.
25.5969 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state relay module, 2966809, Phoenix Contact
PLC-INTERFACE for input functions, consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 230 V AC/220 V DC, output: 3 - 48 V DC/100 mA.
Features
- Efficient connection to system cabling using V8 adapter
- Time savings of up to 60 %
- No need for additional modular terminal blocks
- Relay modules with safe isolation according to DIN EN 50178 between coil and contact
- Space savings of up to 80 %
- Functional plug-in bridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 3-48 VDC | |
| Control Voltage | 184-253 VAC | |
| Switching Mode | immediate switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |