2966744 | Phoenix Contact
Solid state relay, 108-132 VAC, immediate switching, 3-48 VDC, 100 mA, DIN rail, 2966744
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4886 € *
Available in 10 days: 477 pcs. - if ordered today
Total Price:
28.49 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4886 €
5 pcs.
27.1915 €
10 pcs.
26.0134 €
25 pcs.
24.5854 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state relay module, 2966744, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 120 V AC/110 V DC, output: 3 - 48 V DC/100 mA.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III sealed solid-state relay
- Functional plug-in bridges
- Integrated input circuit
- Zero voltage switch at AC output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 3-48 VDC | |
| Control Voltage | 108-132 VAC | |
| Switching Mode | immediate switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |