2966663 | Phoenix Contact

Solid state relay, 207-253 VAC, immediate switching, 3-33 VDC, 3 A, DIN rail, 2966663

Order No.: 64P8101
EAN: 4017918130503
MPN:
2966663
PLC-OSC-230UC/ 24DC/ 2
Series: PLC
2966663 Phoenix Contact Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.5921 € *
Available in 5 Days: 389 pcs. - if ordered today
Total Price:
37.59 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5921 €
5 pcs.
35.8785 €
10 pcs.
34.3196 €
25 pcs.
32.4394 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid-state relay module, 2966663, Phoenix Contact

PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 230 V AC/220 V DC, output: 3 - 33 V DC/3 A.

Features

  • Slim design
  • Efficient connection to system cabling using V8 adapter
  • RT III sealed solid-state relay
  • Functional plug-in bridges
  • Zero voltage switch at AC output
  • High switching power
Technical specifications
Filter Property Value
Rated current 3 A
Voltage 3-33 VDC
Control Voltage 207-253 VAC
Switching Mode immediate switching
Assembly DIN rail
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15