3273008 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 6 pole, 24 A, 8 kV, green, 3273008

Order No.: 60P3266
EAN: 4055626390475
MPN:
3273008
PTFIX 6X2,5-NS35 GN
Series: PTFIX
3273008 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8429 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
10 pcs.
5.3907 €
50 pcs.
4.9028 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 3273008, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Block with vertical alignment, rated voltage: 690 V, nominal current: 24 A, connection method: Push-in connection, cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 2
Pin number 6 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.6 mm
Width 51.8 mm
Height 28.7 mm
Connection push-in connection
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes