3248037 | Phoenix Contact
Protective conductor terminal, screw connection, 0.2-6.0 mm², 2 pole, 6 kV, yellow/green, 3248037
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4621 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
5.0337 €
50 pcs.
4.5934 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ground terminal block, 3248037, Phoenix Contact
Mini ground terminal block, rated voltage: 500 V, number of connections: 2, number of positions: 1, connection method: Screw connection, 1 level, cross section: 0.2 mm² - 6 mm², mounting type: NS 15, color: green-yellow.
Features
- Space saving thanks to compact design and mounting option on a 15 mm DIN rail
- Clear arrangement thanks to marking of all terminal points
- Easy potential distribution thanks to standardized plug-in bridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 29.9 mm | |
| Width | 6.2 mm | |
| Height | 34 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |