3244631 | Phoenix Contact
Bolt terminal, bolt connection, 25-300 mm², 1 pole, 520 A, 8 kV, yellow/black, 3244631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0697 € *
Available in 10 days: 5 pcs. - if ordered today
Total Price:
34.07 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0697 €
10 pcs.
31.6778 €
25 pcs.
29.1431 €
50 pcs.
26.5251 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt connection terminal block, 3244631, Phoenix Contact
Bolt connection terminal block, rated voltage: 1000 V, nominal current: 520 A, connection method: Bolt connection, 1 level, Rated cross section: 300 mm², mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: black/yellow.
Features
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 25-300 mm² | |
| AWG cross-section | AWG 4 | |
| Rated surge voltage | 8 kV | |
| Rated current | 520 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 164 mm | |
| Width | 54.8 mm | |
| Height | 91.8 mm | |
| Connection | bolt connection | |
| Colour | yellow/black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |