3244630 | Phoenix Contact

Bolt terminal, bolt connection, 25-300 mm², 1 pole, 520 A, 8 kV, gray, 3244630

Order No.: 60P4013
EAN: 4046356583961
MPN:
3244630
RBO 16
Series: RBO
3244630 Phoenix Contact Series Terminals Image 1
3244630 Phoenix Contact Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.0697 € *
Available in 5 Days: 2,293 pcs. - if ordered today
Total Price:
34.07 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0697 €
10 pcs.
31.6778 €
25 pcs.
29.1431 €
50 pcs.
26.5251 €
*incl. VAT plus shipping costs
Subject to prior sale

Bolt connection terminal block, 3244630, Phoenix Contact

Bolt connection terminal block, rated voltage: 1000 V, nominal current: 520 A, connection method: Bolt connection, 1 level, Rated cross section: 300 mm², mounting type: NS 35/7,5, NS 35/15, color: gray

Features

  • Tested for railway applications
Technical specifications
Filter Property Value
Version Bolt terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 25-300 mm²
AWG cross-section AWG 4
Rated surge voltage 8 kV
Rated current 520 A
Rated Voltage 1000 V
Degree of soiling 3
Length 164 mm
Width 54.8 mm
Height 91.8 mm
Connection bolt connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes