3214080 | Phoenix Contact
Potential collecting terminal, push-in connection, 1.5-50 mm², 11 pole, 105 A, 8 kV, gray, 3214080
NCNR (non cancelable / non returnable)
Potential collective terminal, 3214080, Phoenix Contact
Potential collective terminal, In the end application, the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered., rated voltage: 1000 V, nominal current: 105 A, connection method: Screw connection, 1st level connection left, cross section: 1.5 mm² - 50 mm², Push-in connection, First level connection, interior, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- The terminal block base is ideal for use in building installation and machine building applications
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
| Filter | Property | Value |
|---|---|---|
| Version | potential collecting terminal | |
| Number of terminals | 11 | |
| Pin number | 11 pole | |
| Cable cross-section | 1.5-50 mm² | |
| AWG cross-section | AWG 16 to 1/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 105 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 110.4 mm | |
| Width | 16.3 mm | |
| Height | 48.8 mm | |
| Connection | push-in connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |