3212120 | Phoenix Contact
Through terminal block, push-in connection, 0.5-16 mm², 2 pole, 57 A, 8 kV, gray, 3212120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3796 € *
Available: 46 pcs.
Available in 5 Days: 33,500 pcs. - if ordered today
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.0940 €
50 pcs.
2.8084 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3212120, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 57 A, connection method: Push-in connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 67.7 mm | |
| Width | 10.2 mm | |
| Height | 49.5 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |