3211289 | Phoenix Contact

Plug, push-in connection, 0.14-4.0 mm², 10 pole, 24 A, 6 kV, gray, 3211289

Order No.: 60P2078
EAN: 4055626285627
MPN:
3211289
PP 2,5/10
Series: PP
3211289 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8413 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
9.0440 €
50 pcs.
8.2467 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 3211289, Phoenix Contact

Plug, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², color: gray.

Features

  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Technical specifications
Filter Property Value
Version plug
Number of terminals 10
Pin number 10 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 16 mm
Width 52 mm
Height 41.2 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes