3211286 | Phoenix Contact
Plug, push-in connection, 0.14-4.0 mm², 7 pole, 24 A, 6 kV, gray, 3211286
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Available in 5 Days: 1,313 pcs. - if ordered today
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.1999 €
50 pcs.
5.6406 €
100 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3211286, Phoenix Contact
Plug, nom. voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 7, number of positions: 7, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 36.4 mm, height: 41.2 mm, color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Number of terminals | 7 | |
| Pin number | 7 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 16 mm | |
| Width | 36.4 mm | |
| Height | 41.2 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |