3210322 | Phoenix Contact
Knife disconnect terminal, push-in connection, 0.25-1.5 mm², 4 pole, 10 A, blue, 3210322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8556 €
50 pcs.
3.6057 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3210322, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 10 A, 1 level, connection method: Push-in connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting: NS 35/7,5, NS 35/15, color: blue.
Features
- In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
- The compact design and front connection enable wiring in a confined space
- Convenient separation of circuits, thanks to lever-type disconnect knife
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.25-1.5 mm² | |
| AWG cross-section | AWG 26 to 16 | |
| Rated current | 10 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 30.5 mm | |
| Width | 3.5 mm | |
| Height | 76.9 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |