3210279 | Phoenix Contact

Component terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 500 mA, 8 kV, gray, 3210279

Order No.: 60P2536
EAN: 4046356335881
MPN:
3210279
PT 2,5-QUATTRO-DIO/R-L
Series: PT
3210279 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7247 € *
Available in 5 Days: 5,310 pcs. - if ordered today
Total Price:
3.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7247 €

Component terminal block, 3210279, Phoenix Contact

Component terminal block, The max. current is determined by the diode. Installed: Diode 1N 4007, reverse voltage: 1300 V, maximum continuous current: 0.5 A., with integrated 1N4007 diode, rated voltage: 800 V, nominal current: 0.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 500 mA
Rated Voltage 800 V
Degree of soiling 3
Length 72 mm
Width 5.2 mm
Height 36.5 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes