3208746 | Phoenix Contact
Through terminal block, push-in connection, 0.5-16 mm², 3 pole, 57 A, 8 kV, gray, 3208746
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Available: 6 pcs.
Available in 5 Days: 27,170 pcs. - if ordered today
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2602 €
50 pcs.
3.8794 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3208746, Phoenix Contact
Feed-through terminal block, Nominal voltage: 1000 V, Nominal current: 57 A, Connection method: Push-in connection, Rated cross section: 10 mm², Cross section: 0.5 mm² - 16 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 88.9 mm | |
| Width | 10.2 mm | |
| Height | 49.5 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |