3076015 | Phoenix Contact
Knife disconnect terminal, screw connection, 0.14-6.0 mm², 4 pole, 20 A, 6 kV, blue, 3076015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2344 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.3181 €
50 pcs.
7.7945 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3076015, Phoenix Contact
Knife disconnect terminal block, for mounting on NS 35..., color: blue, with test socket screws.
Features
- Double function shaft in the lower level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Width | 6.2 mm | |
| Height | 69.9 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |