3044775 | Phoenix Contact
Knife disconnect terminal, screw connection, 0.14-6.0 mm², 4 pole, 20 A, 6 kV, gray, 3044775
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2344 € *
Available in 5 Days: 22,600 pcs. - if ordered today
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.3181 €
50 pcs.
7.7945 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3044775, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², Disconnect zone, mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- Double function shaft in the lower level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 64.4 mm | |
| Width | 6.2 mm | |
| Height | 69.9 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |