3073270 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.2-10 mm², 2 pole, 20 A, 6 kV, blue, 3073270

Order No.: 60P6078
EAN: 4046356334884
MPN:
3073270
UT 6-MT P/P BU
Series: UT
3073270 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0694 € *
Available in 5 Days: 750 pcs. - if ordered today
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.5577 €
50 pcs.
4.2721 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3073270, Phoenix Contact

Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, Thermal continuous current Ith: 20 A, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • Compact design and high current carrying capacity of 20 A
  • Double bridge shaft enables individual potential distribution and supply
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24 to 8
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Width 8.2 mm
Height 57.8 mm
Connection screw connection
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No