3064072 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.2-10 mm², 2 pole, 20 A, 6 kV, gray, 3064072

Order No.: 60P6077
EAN: 4046356285728
MPN:
3064072
UT 6-MT P/P
Series: UT
3064072 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4740 € *
Available in 5 Days: 8,850 pcs. - if ordered today
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
4.9266 €
50 pcs.
4.6172 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3064072, Phoenix Contact

Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, Thermal continuous current Ith: 20 A, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • Double bridge shaft enables individual potential distribution and supply
  • Compact design and high current carrying capacity of 20 A
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24 to 8
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Width 8.2 mm
Height 57.8 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes