3070330 | Phoenix Contact
Disconnect terminal, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, gray, 3070330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8754 € *
Available in 5 Days: 1,597 pcs. - if ordered today
Disconnect terminal block, 3070330, Phoenix Contact
Disconnect terminal block, with spring support, rated voltage: 1000 V, nominal current: 41 A, connection method: Screw connection, 1 level, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 105.2 mm | |
| Width | 8.2 mm | |
| Height | 53 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |