3046144 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.14-6.0 mm², 2 pole, 20 A, 6 kV, gray, 3046144

Order No.: 60P6022
EAN: 4055626007977
MPN:
3046144
UT 4-MTL
Series: UT
3046144 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Available in 10 days: 350 pcs. - if ordered today
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
4.9147 €
50 pcs.
4.6053 €
100 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3046144, Phoenix Contact

Knife-disconnect terminal block, with actuation latch, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • Compact design and high current carrying capacity of 20 A
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Width 6.2 mm
Height 57.8 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes