3046003 | Phoenix Contact
Knife disconnect terminal, screw connection, 0.14-6.0 mm², 3 pole, 20 A, 6 kV, gray, 3046003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4855 € *
Available: 40 pcs.
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.8310 €
50 pcs.
5.4740 €
100 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3046003, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, number of connections: 3, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Double bridge shaft enables individual potential distribution and supply
- Compact design and high current carrying capacity of 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Width | 6.2 mm | |
| Height | 65.4 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |