3044641 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.14-4.0 mm², 4 pole, 16 A, 6 kV, blue, 3044641

Order No.: 60P6087
EAN: 4046356894050
MPN:
3044641
UTTB 2,5-MT-P/P BU
Series: UTTB
3044641 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3062 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.4732 €
50 pcs.
7.0091 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3044641, Phoenix Contact

Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 22 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • For a clear overview, each terminal point supports large-surface labeling
  • For example, two separate potentials can by routed side by side with the help of bridging between non-adjacent terminal blocks
  • Convenient separation of circuits, thanks to lever-type disconnect knife
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 4 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 64.4 mm
Width 5.2 mm
Height 69.9 mm
Connection screw connection
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No