3044640 | Phoenix Contact
Knife disconnect terminal, screw connection, 0.14-4.0 mm², 4 pole, 16 A, 6 kV, gray, 3044640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3062 € *
Available in 5 Days: 1,665 pcs. - if ordered today
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.4732 €
50 pcs.
7.0091 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3044640, Phoenix Contact
Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 22 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- For a clear overview, each terminal point supports large-surface labeling
- For example, two separate potentials can by routed side by side with the help of bridging between non-adjacent terminal blocks
- Convenient separation of circuits, thanks to lever-type disconnect knife
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 64.4 mm | |
| Width | 5.2 mm | |
| Height | 69.9 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |