3037818 | Phoenix Contact
Knife disconnect terminal, tension clamp connection, 0.08-4.0 mm², 2 pole, 20 A, 6 kV, blue, 3037818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2241 € *
Available in 10 days: 3,750 pcs. - if ordered today
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.8552 €
50 pcs.
4.5339 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3037818, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 20 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: blue.
Features
- Three and four-conductor terminal blocks can be used for multi-conductor connections
- User-friendly wiring thanks to front connection
- Compact knife disconnect terminal block with a current carrying capacity of 20 A
- Consistent and can be double bridged for all tasks in time-saving potential supply and distribution
- Test pick-off parallel to the disconnect point for test plugs with 2.3 mm diameter
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 5.2 mm | |
| Height | 60.5 mm | |
| Connection | tension clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |