3035425 | Phoenix Contact

Knife disconnect terminal, tension clamp connection, 0.08-4.0 mm², 2 pole, 20 A, 6 kV, blue, 3035425

Order No.: 60P5997
EAN: 4046356164405
MPN:
3035425
STS 2,5-MT BU
Series: STS
3035425 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.9861 €
50 pcs.
4.6648 €
100 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3035425, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 20 A, 1 level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • For use in small terminal boxes
  • Compact design
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Width 5.2 mm
Height 50.8 mm
Connection tension clamp connection
Colour blue
Logistics
Property Value
Country of origin TR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes