3035043 | Phoenix Contact
Knife disconnect terminal, tension clamp connection, 0.08-4.0 mm², 2 pole, 20 A, 6 kV, red, 3035043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4260 € *
Available in 10 days: 300 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.7834 €
50 pcs.
5.4383 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3035043, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 20 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Width | 5.2 mm | |
| Height | 84 mm | |
| Connection | tension clamp connection | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |